
A3PJ-7070-1 | |
|---|---|
DigiKey Part Number | A3PJ-7070-1-ND |
Manufacturer | |
Manufacturer Product Number | A3PJ-7070-1 |
Description | CONTACT BLOCK DPDT 0.1A 125V/30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPDT 0.1A @ 125VAC/30VDC |
Category | Requires Switch Body |
Manufacturer Omron Automation and Safety | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Series | Contact Rating @ Voltage 0.1A @ 125VAC/30VDC |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Omron, A3P |
Part Status Active | Base Product Number |
Circuit DPDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.15000 | $95.15 |

