
A3AA-90K1-00A | |
|---|---|
DigiKey Part Number | A3AA-90K1-00A-ND |
Manufacturer | |
Manufacturer Product Number | A3AA-90K1-00A |
Description | SWITCH PUSH SPST-NO 6A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Ingress Protection IP00 |
Type Standard | Panel Cutout Dimensions Square - 11.50mm x 11.50mm |
Circuit | Operating Temperature -10°C ~ 55°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.63000 | $18.63 |
| 10 | $16.08100 | $160.81 |
| 25 | $15.16160 | $379.04 |
| 50 | $14.50040 | $725.02 |
| 100 | $13.86670 | $1,386.67 |
| 250 | $13.06968 | $3,267.42 |
| 500 | $12.49600 | $6,248.00 |

