
A30NZ-MNM-TGA | |
|---|---|
DigiKey Part Number | 236-A30NZ-MNM-TGA-ND |
Manufacturer | |
Manufacturer Product Number | A30NZ-MNM-TGA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Omron Automation and Safety | Illumination Illuminated - Green |
Series | Actuator Type Pushbutton, Round |
Packaging Tray | (Select First, Then Apply Filters) Compatible Series Omron, A30NL |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.49000 | $22.49 |
| 10 | $18.58900 | $185.89 |
| 25 | $17.24120 | $431.03 |
| 50 | $16.31960 | $815.98 |
| 100 | $15.48540 | $1,548.54 |
| 250 | $14.51548 | $3,628.87 |
| 500 | $13.87842 | $6,939.21 |

