
A22RL-11M-T2 | |
|---|---|
DigiKey Part Number | A22RL-11M-T2-ND |
Manufacturer | |
Manufacturer Product Number | A22RL-11M-T2 |
Description | CONTACT BLK DPST-NO/NC 10A 120V |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC 10A @ 120VAC |
Datasheet | Datasheet |
Category | Circuit DPST-NO/NC |
Manufacturer Omron Automation and Safety | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Tray | Contact Rating @ Voltage 10A @ 120VAC |
Part Status Obsolete | (Select First, Then Apply Filters) Compatible Series Omron, A22RL |

