Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NN-BPA-NWA-G102-NN

DigiKey Part Number
Z6160-ND
Manufacturer
Manufacturer Product Number
A22NN-BPA-NWA-G102-NN
Description
SWITCH PUSH DPST-NO/NC 10A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A22NN-BPA-NWA-G102-NN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP66 - Dust Tight, Water Resistant
Type
Standard
Panel Cutout Dimensions
Circular - 22.30mm Dia
Circuit
Operating Temperature
-25°C ~ 70°C
Switch Function
On-Off, Off-On
Mechanical Life
500,000 Cycles
Current Rating (Amps)
10A (AC/DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
120 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$21.61000$21.61
10$18.65100$186.51
25$17.58440$439.61
50$16.81680$840.84
100$16.08170$1,608.17
250$15.15684$3,789.21
500$14.49114$7,245.57
Manufacturers Standard Package