A22NL-BPA-TYA-G202-YC is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Omron Automation and Safety
cms-in-stock: 0
Unit Price: $38.77000
Datasheet
Image for A22NL-BPA-TYA-G202-YC is not available
cms-photo-disclaimer

A22NL-BPA-TYA-G202-YC

cms-digikey-product-number
A22NL-BPA-TYA-G202-YC-ND
cms-manufacturer
cms-manufacturer-product-number
A22NL-BPA-TYA-G202-YC
cms-description
SWITCH PUSH DPST-NC 10A 120V
cms-standard-lead-time
9 Weeks
cms-customer-reference
cms-detailed-description
Pushbutton Switch DPST-NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
cms-eda-cad-models
A22NL-BPA-TYA-G202-YC Models
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Clear (Yellow Filter/Diffuser)
Packaging
Bulk
Illumination Type, Color
LED, Yellow
Part Status
Active
Illumination Voltage (Nominal)
24 VAC/DC
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard, Illuminated
Ingress Protection
IP66 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 22.30mm Dia
Switch Function
On-Off
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
10A (AC/DC)
Mechanical Life
500,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
24 V
Base Product Number
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A22NL-MPA-TYA-G202-YCOmron Automation and Safety0A22NL-MPA-TYA-G202-YC-ND$38.77000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
QuantityUnit Pricecms-ext-price
1$36.24000$36.24
cms-manufacturer-standard-package