Keylock Switch 3 Position DPST-NO 10A (AC), 8A (DC) 120 V AC 24 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NK-3MB-01DA-G101

DigiKey Part Number
Z6098-ND
Manufacturer
Manufacturer Product Number
A22NK-3MB-01DA-G101
Description
SWITCH KEYLCK 3POS DPST 10A 120V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position DPST-NO 10A (AC), 8A (DC) 120 VAC 24 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A22NK-3MB-01DA-G101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
Omron Automation and Safety
Key Removable Positions
Center
Series
Angle of Throw
45°
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Circuit
DPST-NO
Panel Cutout Dimensions
Circular - 22.30mm Dia
Number of Positions
3
Features
IP66
Switch Function
Mom-Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Timing
Not Specified
Depth Behind Flange
45.30mm
Current Rating (Amps)
10A (AC), 8A (DC)
Mechanical Life
300,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
300,000 Cycles
Voltage Rating - DC
24 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$32.90000$32.90
10$28.38700$283.87
25$26.76240$669.06
50$25.59280$1,279.64
100$24.47240$2,447.24
250$23.06292$5,765.73
Manufacturers Standard Package