
OX08B40-B86Y-001F | |
|---|---|
DigiKey Part Number | 884-OX08B40-B86Y-001F-ND |
Manufacturer | |
Manufacturer Product Number | OX08B40-B86Y-001F |
Description | 8.3MP (OX08B40) LFM HDR RAW AUTO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3840 x 2160 3D Time of Flight CSI-2, MIPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniVision Technologies Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 3840 x 2160 | |
Frames per Second | 36.0 | |
Shutter | - | |
Lens Mount | - | |
Sensor | OX08B40 | |
Type | 3D Time of Flight | |
Interface | CSI-2, MIPI | |
Pixel Size | 2.1µm x 2.1µm | |
Mounting Type | Surface Mount | |
Package / Case | 86-BGA | |
Supplier Device Package | 86-BGA | |
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.34000 | $37.34 |




