
OV12830-G04A | |
|---|---|
DigiKey Part Number | OV12830-G04A-ND |
Manufacturer | |
Manufacturer Product Number | OV12830-G04A |
Description | IC IMAGE SENSOR 12MP 12.7MP |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 4256H x 3016V 1.1µm x 1.1µm Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniVision Technologies Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CMOS with Processor | |
Pixel Size | 1.1µm x 1.1µm | |
Active Pixel Array | 4256H x 3016V | |
Frames per Second | 24.0 | |
Voltage - Supply | 2.8V | |
Package / Case | Module | |
Supplier Device Package | Module | |
Operating Temperature | - |

