Image Sensor 1280H x 720V 1.4µm x 1.4µm 16-CSP (2.53x1.72)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OV09734-H16A

DigiKey Part Number
OV09734-H16A-ND
Manufacturer
Manufacturer Product Number
OV09734-H16A
Description
CAMERA CHIP SENSOR 35-CSP5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Image Sensor 1280H x 720V 1.4µm x 1.4µm 16-CSP (2.53x1.72)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
30.0
Manufacturer
OmniVision Technologies Inc
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Package / Case
16-BGA, CSPBGA
Part Status
Active
Supplier Device Package
16-CSP (2.53x1.72)
Pixel Size
1.4µm x 1.4µm
Operating Temperature
-30°C ~ 85°C (TJ)
Active Pixel Array
1280H x 720V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
2,880$12.06250$34,740.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.