Image for OV07725-V28A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OV07725-V28A

DigiKey Part Number
OV07725-V28A-ND
Manufacturer
Manufacturer Product Number
OV07725-V28A
Description
IC IMAGE SENSOR VGA 28-CSP2
Customer Reference
Detailed Description
CMOS Image Sensor 640H x 480V 6µm x 6µm Module
Product Attributes
Filter Similar Products
Category
Active Pixel Array
640H x 480V
Manufacturer
OmniVision Technologies Inc
Frames per Second
60.0
Series
Voltage - Supply
3.3V
Packaging
Bulk
Package / Case
Module
Part Status
Obsolete
Supplier Device Package
Module
Type
CMOS
Operating Temperature
-20°C ~ 70°C
Pixel Size
6µm x 6µm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.