
OV05693-MYDL-AA3T | |
|---|---|
DigiKey Part Number | OV05693-MYDL-AA3T-ND |
Manufacturer | |
Manufacturer Product Number | OV05693-MYDL-AA3T |
Description | 5MP (RW) REV3A RIGID AF MODULE U |
Customer Reference | |
Detailed Description | OV05693 - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 30fps |
Manufacturer OmniVision Technologies Inc | Voltage - Supply 2.6V ~ 3V |
Packaging Bulk | Embedded Yes |
Part Status Discontinued at DigiKey | Contents Board(s) |
Sensor Type Image Sensor | Utilized IC / Part OV05693 |
Sensing Range 5 Megapixel | Base Product Number |
Interface Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.63000 | $98.63 |

