
QBDW033A0B641-PHZ | |
|---|---|
DigiKey Part Number | 555-QBDW033A0B641-PHZ-ND |
Manufacturer | |
Manufacturer Product Number | QBDW033A0B641-PHZ |
Description | DC DC CONVERTER 12V 400W |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 33A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 400 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 95.8% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 15-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.6mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 33A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | $98.00561 | $25,873.48 |

