
JNC350R41-TZ | |
|---|---|
DigiKey Part Number | 555-JNC350R41-TZ-ND |
Manufacturer | |
Manufacturer Product Number | JNC350R41-TZ |
Description | DC DC CONVERTER 28V 350W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 12.5A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 350 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 9-DIP Module, 1/2 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 12.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.84000 | $89.84 |
| 5 | $86.49200 | $432.46 |
| 10 | $85.08700 | $850.87 |
| 40 | $82.33900 | $3,293.56 |
| 80 | $80.99650 | $6,479.72 |
| 120 | $80.22033 | $9,626.44 |

