
ESTW025A0F841Z | |
|---|---|
DigiKey Part Number | 555-ESTW025A0F841Z-ND |
Manufacturer | |
Manufacturer Product Number | ESTW025A0F841Z |
Description | DC DC CONVERTER 3.3V 83W |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 25A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 83 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.28" L x 0.90" W x 0.30" H (57.9mm x 22.8mm x 7.6mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | $28.15119 | $10,134.43 |

