K - Type Temperature Sensor 0°C ~ 900°C Grounded Enclosed Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMQSS-125G-12

DigiKey Part Number
5880-KMQSS-125G-12-ND
Manufacturer
Manufacturer Product Number
KMQSS-125G-12
Description
QUICK DISCONNECT THERMOCOUPLE PR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor 0°C ~ 900°C Grounded Enclosed Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Element Type
K - Type
Temperature Range
0°C ~ 900°C
Length - Lead Wire
-
Conductor Type
Grounded
Terminal Type
Enclosed Terminals
Length - Protective Tube
304.8mm
Diameter - Protective Tube
3.175mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$67.89000$67.89
Manufacturers Standard Package