
ICSS-18G-12-PFA | |
|---|---|
DigiKey Part Number | 5880-ICSS-18G-12-PFA-ND |
Manufacturer | |
Manufacturer Product Number | ICSS-18G-12-PFA |
Description | PFA COATED THERMOCOUPLE PROBE, S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | J - Type Temperature Sensor 0°C ~ 520°C Grounded Enclosed Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | J - Type | |
Temperature Range | 0°C ~ 520°C | |
Length - Lead Wire | - | |
Conductor Type | Grounded | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | 304.8mm | |
Diameter - Protective Tube | 3.175mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.03000 | $121.03 |


