New at DigiKey
Image for 316-T-MO-2.0MM-SLE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

316-T-MO-2.0MM-SLE

DigiKey Part Number
5880-316-T-MO-2.0MM-SLE-ND
Manufacturer
Manufacturer Product Number
316-T-MO-2.0MM-SLE
Description
316-T-MO-2.0MM-SLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Silver 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.079" (2.01mm)
Series
Length
16.40' (5.00m)
Packaging
Bulk
Jacket Color
Silver
Part Status
Active
Operating Temperature
0°C ~ 260°C
Cable Type
Usage
Thermocouple
Number of Conductors
2
Jacket (Insulation) Thickness
0.0122" (0.310mm)
Conductor Material
Constantan, Copper
Conductor Insulation
Magnesium Oxide (MgO)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$18.11000$18.11
Manufacturers Standard Package