New at DigiKey
Image for QWC-33 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QWC-33

DigiKey Part Number
1188-QWC-33-ND
Manufacturer
Manufacturer Product Number
QWC-33
Description
QWC-33
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Push In 12-28 AWG Gray, Orange
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
3
Termination
Push In
Wire Gauge
12-28 AWG
Insulation
Fully Insulated
Features
Releasable
Color
Gray, Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.87000$0.87
Manufacturers Standard Package