
NUT-RIVET-M8 | |
|---|---|
DigiKey Part Number | 1188-NUT-RIVET-M8-ND |
Manufacturer | |
Manufacturer Product Number | NUT-RIVET-M8 |
Description | EYELETS 0.429" SILVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.429" (10.90mm) Eyelets 0.039" ~ 0.138" (0.99mm ~ 3.51mm) Grip Range |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Eyelets | |
Rivet Diameter | 0.429" (10.90mm) | |
Rivet Length | 0.669" (16.99mm) | |
Head Diameter | 0.571" (14.50mm) | |
Head Height | 0.059" (1.50mm) | |
Hole Diameter | 0.433" (11.00mm) | |
Grip Range | 0.039" ~ 0.138" (0.99mm ~ 3.51mm) | |
Features | - | |
Color | Silver | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |

