
TWM20J1K0E | |
|---|---|
DigiKey Part Number | 273-TWM20J1K0E-ND |
Manufacturer | |
Manufacturer Product Number | TWM20J1K0E |
Description | RES 1K OHM 5% 20W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 20W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.787" L x 0.512" W (20.00mm x 13.00mm) | |
Height - Seated (Max) | 1.811" (46.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.43400 | $24.34 |
| 25 | $2.11240 | $52.81 |
| 50 | $1.91080 | $95.54 |
| 100 | $1.73940 | $173.94 |
| 300 | $1.51897 | $455.69 |
| 500 | $1.43430 | $717.15 |
| 1,000 | $1.33456 | $1,334.56 |
| 5,000 | $1.15716 | $5,785.80 |

