100 mOhms ±5% 120W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHHVR100JE

DigiKey Part Number
2485-TGHHVR100JE-ND
Manufacturer
Manufacturer Product Number
TGHHVR100JE
Description
0.1 OHM 120 WATT SOT227 5% TF
Customer Reference
Detailed Description
100 mOhms ±5% 120W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
100 mOhms
Tolerance
±5%
Power (Watts)
120W
Composition
Thick Film
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Non-Inductive, Pulse Withstanding, RF, High Frequency
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
1.496" L x 0.980" W (38.00mm x 24.90mm)
Height - Seated (Max)
0.480" (12.20mm)
Lead Style
M4 Threaded
Package / Case
SOT-227-2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ohmite Manufacturing Company
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$28.54000$28.54