
TEH100M1R00JE | |
|---|---|
DigiKey Part Number | TEH100M1R00JE-ND |
Manufacturer | |
Manufacturer Product Number | TEH100M1R00JE |
Description | RES 1 OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TEH100M1R00JE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient 250ppm/°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.825" (20.96mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.94000 | $13.94 |
| 10 | $11.54500 | $115.45 |
| 35 | $10.83257 | $379.14 |
| 70 | $10.54757 | $738.33 |
| 105 | $10.40857 | $1,092.90 |
| 280 | $10.13971 | $2,839.12 |
| 525 | $10.00771 | $5,254.05 |

