15 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEH100M15R0FE

DigiKey Part Number
TEH100M15R0FE-ND
Manufacturer
Manufacturer Product Number
TEH100M15R0FE
Description
RES 15 OHM 1% 100W TO247
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TEH100M15R0FE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Series
Temperature Coefficient
50ppm/°C
Packaging
Tube
Package / Case
Part Status
Active
Supplier Device Package
TO-247
Resistance
Size / Dimension
0.620" L x 0.195" W (15.75mm x 4.95mm)
Tolerance
Height - Seated (Max)
0.825" (20.96mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$13.94000$13.94
10$11.54500$115.45
35$10.83257$379.14
70$10.54757$738.33
105$10.40857$1,092.90
280$10.13971$2,839.12
525$10.00771$5,254.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

25In Stock
Ships from Ohmite