50 mOhms ±5% 2W Chip Resistor 4122 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW2S0CBR050JET

DigiKey Part Number
RW2S0CBR050JETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RW2S0CBR050JET
Description
RES 0.05 OHM 5% 2W J LEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 mOhms ±5% 2W Chip Resistor 4122 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW2S0CBR050JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
4122 J-Lead
Supplier Device Package
Size / Dimension
0.407" L x 0.226" W (10.34mm x 5.74mm)
Height - Seated (Max)
0.227" (5.77mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.49512$1,495.12
Manufacturers Standard Package