RHS1R0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Ohmite
In Stock: 5
Unit Price: $272.26000
Datasheet
1 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 25W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHS1R0

DigiKey Part Number
2485-RHS1R0-ND
Manufacturer
Manufacturer Product Number
RHS1R0
Description
POT 1 OHM 25W WIREWOUND LINEAR
Customer Reference
Detailed Description
1 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 25W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1
Tolerance
±10%
Power (Watts)
25W
Built in Switch
None
Number of Turns
1.0
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
0.750" (19.05mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.