
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.654" (42.00mm) | |
Width | 0.985" (25.00mm) | |
Diameter | - | |
Fin Height | 2.500" (63.50mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 1.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 3.10°C/W | |
Material | ||
Material Finish | Black Anodized |


