5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS2512FR0050ET

DigiKey Part Number
273-PCS2512FR0050ETTR-ND - Tape & Reel (TR)
273-PCS2512FR0050ETCT-ND - Cut Tape (CT)
273-PCS2512FR0050ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCS2512FR0050ET
Description
2W 0.005 OHMS 1% 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PCS2512FR0050ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,852
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.74300$7.43
25$0.63560$15.89
50$0.56840$28.42
100$0.51140$51.14
250$0.44888$112.22
500$0.40972$204.86
1,000$0.37645$376.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.32417$1,296.68
8,000$0.30377$2,430.16
12,000$0.29330$3,519.60
20,000$0.28145$5,629.00
28,000$0.27500$7,700.00
Manufacturers Standard Package