
PCS2512FR0050ET | |
|---|---|
DigiKey Part Number | 273-PCS2512FR0050ETTR-ND - Tape & Reel (TR) 273-PCS2512FR0050ETCT-ND - Cut Tape (CT) 273-PCS2512FR0050ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS2512FR0050ET |
Description | 2W 0.005 OHMS 1% 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PCS2512FR0050ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.74300 | $7.43 |
| 25 | $0.63560 | $15.89 |
| 50 | $0.56840 | $28.42 |
| 100 | $0.51140 | $51.14 |
| 250 | $0.44888 | $112.22 |
| 500 | $0.40972 | $204.86 |
| 1,000 | $0.37645 | $376.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32417 | $1,296.68 |
| 8,000 | $0.30377 | $2,430.16 |
| 12,000 | $0.29330 | $3,519.60 |
| 20,000 | $0.28145 | $5,629.00 |
| 28,000 | $0.27500 | $7,700.00 |

