
FKK5R0020FE-TR | |
|---|---|
DigiKey Part Number | 273-FKK5R0020FE-TR-ND - Tape & Reel (TR) 273-FKK5R0020FE-CT-ND - Cut Tape (CT) 273-FKK5R0020FE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FKK5R0020FE-TR |
Description | 5W 1% 0.002 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor Nonstandard Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FKK5R0020FE-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±40ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.11000 | $3.11 |
| 10 | $2.08500 | $20.85 |
| 25 | $1.80600 | $45.15 |
| 50 | $1.63120 | $81.56 |
| 100 | $1.48260 | $148.26 |
| 250 | $1.31980 | $329.95 |
| 500 | $1.21794 | $608.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.13141 | $1,131.41 |
| 2,000 | $1.05792 | $2,115.84 |
| 3,000 | $1.02017 | $3,060.51 |
| 5,000 | $0.97748 | $4,887.40 |
| 7,000 | $0.95205 | $6,664.35 |
| 10,000 | $0.93750 | $9,375.00 |

