New at DigiKey
Heat Sink TO-218, TO-220, TO-247 Aluminum 10.0W @ 50°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-T220-64E

DigiKey Part Number
2485-FA-T220-64E-ND
Manufacturer
Manufacturer Product Number
FA-T220-64E
Description
TO-220 HEAT SINK
Customer Reference
Detailed Description
Heat Sink TO-218, TO-220, TO-247 Aluminum 10.0W @ 50°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
2.500" (63.50mm)
Mfr
Width
1.638" (41.60mm)
Series
Fin Height
0.984" (25.00mm)
Packaging
Case
Power Dissipation @ Temperature Rise
10.0W @ 50°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
2.00°C/W @ 300 LFM
Type
Board Level, Vertical
Thermal Resistance @ Natural
3.00°C/W
Package Cooled
Material
Attachment Method
Bolt On and PC Pin
Material Finish
Black Anodized
Shape
Rectangular, Fins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.