
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Square, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 12.04°C/W | |
Material | ||
Material Finish | Black Anodized |


