New at DigiKey
Heat Sink TO-247 Aluminum 4.0W @ 70°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2A-T247-38E

DigiKey Part Number
2485-E2A-T247-38E-ND
Manufacturer
Manufacturer Product Number
E2A-T247-38E
Description
Black Anodized Heatsink
Customer Reference
Detailed Description
Heat Sink TO-247 Aluminum 4.0W @ 70°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.641" (16.28mm)
Mfr
Width
0.642" (16.30mm)
Series
Fin Height
1.500" (38.10mm)
Packaging
Case
Power Dissipation @ Temperature Rise
4.0W @ 70°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
4.00°C/W @ 300 LFM
Type
Board Level, Vertical
Thermal Resistance @ Natural
14.00°C/W
Package Cooled
Material
Attachment Method
Bolt On and Board Mounts
Material Finish
Black Anodized
Shape
Rectangular, Fins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ohmite Manufacturing Company
A separate shipping fee may apply.
All prices are in USD
Case
QuantityUnit PriceExt Price
1$1.14000$1.14