D100K1K0E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12K200E

DigiKey Part Number
2485-D12K200E-ND
Manufacturer
Manufacturer Product Number
D12K200E
Description
ADJ PWR RES 200 OHM 12W CHAS MT
Customer Reference
Detailed Description
200 Ohms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Resistance
200 Ohms
Power (Watts)
12 W
Tolerance
±10%
Adjustment Type
Slide
Diameter
0.313" OD, 0.187" ID (7.94mm x 4.76mm)
Length
1.750" (44.45mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.