68 Ohms ±10% 3.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX680KE

DigiKey Part Number
2485-AX680KE-ND
Manufacturer
Manufacturer Product Number
AX680KE
Description
3.5W BULK CERAMIC PULSEATER
Customer Reference
Detailed Description
68 Ohms ±10% 3.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic
Datasheet
 Datasheet
EDA/CAD Models
AX680KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.591" L x 0.827" W (15.00mm x 21.00mm)
Height - Seated (Max)
1.102" (28.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.