50 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARG400C 50R J

DigiKey Part Number
ARG400C50RJ-ND
Manufacturer
Manufacturer Product Number
ARG400C 50R J
Description
RES CHAS MNT 50 OHM 5% 500W
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
0°C ~ 250°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Screw Holes
Part Status
Active
Size / Dimension
10.236" L x 1.437" W (260.00mm x 36.50mm)
Resistance
50 Ohms
Height - Seated (Max)
1.102" (28.00mm)
Tolerance
±5%
Lead Style
Wire Leads
Power (Watts)
500W
Package / Case
Rectangular, Wire Leads
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$83.17000$83.17
10$61.60300$616.03
25$55.78240$1,394.56
50$52.14240$2,607.12
100$49.05100$4,905.10
Manufacturers Standard Package