
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 400W | |
Composition | Wirewound | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | 0°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 7.874" L x 1.437" W (200.00mm x 36.50mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.37000 | $76.37 |
| 10 | $56.40300 | $564.03 |
| 25 | $51.01360 | $1,275.34 |
| 50 | $47.64320 | $2,382.16 |
| 100 | $44.78130 | $4,478.13 |

