Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature 0°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Screw Holes |
Part Status Active | Size / Dimension 7.874" L x 1.437" W (200.00mm x 36.50mm) |
Resistance 18 Ohms | Height - Seated (Max) 1.102" (28.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 400W | Package / Case Rectangular, Wire Leads |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.37000 | $76.37 |
| 10 | $56.40300 | $564.03 |
| 25 | $51.01360 | $1,275.34 |
| 50 | $47.64320 | $2,382.16 |
| 100 | $44.78130 | $4,478.13 |