ARG160C 12R J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 4
Unit Price: $51.37000
Datasheet
12 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARG160C 12R J

DigiKey Part Number
ARG160C12RJ-ND
Manufacturer
Manufacturer Product Number
ARG160C 12R J
Description
RES CHAS MNT 12 OHM 5% 200W
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
0°C ~ 250°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Screw Holes
Part Status
Active
Size / Dimension
4.134" L x 1.437" W (105.00mm x 36.50mm)
Resistance
12 Ohms
Height - Seated (Max)
1.102" (28.00mm)
Tolerance
±5%
Lead Style
Wire Leads
Power (Watts)
200W
Package / Case
Rectangular, Wire Leads
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CJP200J12RJTE Connectivity Passive Product41712-CJP200J12RJ-ND$51.37000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$62.08000$62.08
12$44.56333$534.76
27$40.72963$1,099.70
51$38.19529$1,947.96
102$35.83333$3,655.00
252$33.27861$8,386.21