850F2R0E | |
|---|---|
DigiKey Part Number | 2485-850F2R0E-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | 850F2R0E |
Description | 50W 2 OHMS METAL-MITE 1% |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Case | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.938" L x 1.156" W (49.23mm x 29.36mm) |
Resistance 2 Ohms | Height - Seated (Max) 0.620" (15.75mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.09000 | $2.09 |