5 Ohms ±5% 5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55J5R0E

DigiKey Part Number
2485-55J5R0E-ND
Manufacturer
Manufacturer Product Number
55J5R0E
Description
5W 5 OHM SILICONE 5%
Customer Reference
Detailed Description
5 Ohms ±5% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
55J5R0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 0.827" L (8.00mm x 21.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,725
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ohmite Manufacturing Company
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Case:100000
All prices are in USD
Case
QuantityUnit PriceExt Price
1$0.42000$0.42