Similar

41F300E | |
|---|---|
DigiKey Part Number | 2485-41F300E-ND |
Manufacturer | |
Manufacturer Product Number | 41F300E |
Description | RES 300 OHM 1% 1W AXIAL |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 41F300E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.126" Dia x 0.437" L (3.20mm x 11.10mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS01A300R0FE70 | Vishay Dale | 0 | RS01A300R0FE70-ND | $1.40919 | Similar |


