40FR50 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 35
Unit Price: $1.46000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $3.67120
Datasheet
Image for 40FR50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40FR50

DigiKey Part Number
2485-40FR50-ND
Manufacturer
Manufacturer Product Number
40FR50
Description
10W 0.5 OHMS SILICONE 1% NON ROH
Customer Reference
Detailed Description
500 mOhms ±1% 10W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
40FR50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±90ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.406" Dia x 1.902" L (10.30mm x 48.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.