1 Ohms ±20% 12W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

251SP1R0L

DigiKey Part Number
273-251SP1R0L-ND
Manufacturer
Manufacturer Product Number
251SP1R0L
Description
RES 1 OHM 20% 12W AXIAL
Customer Reference
Detailed Description
1 Ohms ±20% 12W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive, Pulse Withstanding
Temperature Coefficient
-800/ +2000ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.437" Dia x 1.126" L (11.10mm x 28.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.