14 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W21L0C-P14MCC0-620S

DigiKey Part Number
1907-W21L0C-P14MCC0-620S-ND
Manufacturer
Manufacturer Product Number
W21L0C-P14MCC0-620S
Description
ODU MINI-SNAP PLUG, R/A, SZ 1, S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
W21L0C-P14MCC0-620S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Features
Backshell, Strain Relief
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
4A
Number of Positions
14
Voltage Rating
300V
Shell Size - Insert
1
Cable Opening
0.197" ~ 0.244" (5.00mm ~ 6.20mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-40°C ~ 120°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Chrome over Nickel
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
0
Insert Material
Polyetheretherketone (PEEK)
Primary Material
Metal
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Shell Material
Brass
Base Product Number
Shell Finish
Chrome over Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$81.88000$81.88
Manufacturers Standard Package