
W11M08-P05PJH0-5280 | |
|---|---|
DigiKey Part Number | 1907-W11M08-P05PJH0-5280-ND |
Manufacturer | |
Manufacturer Product Number | W11M08-P05PJH0-5280 |
Description | ODU MEDI-SNAP R/A PLUG, STY 1, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Category | Color Black |
Mfr | Ingress Protection IP50 - Dust Protected |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 5 | Voltage Rating 25V |
Shell Size - Insert 1 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -50°C ~ 120°C |
Termination Crimp | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Plastic | Applications Industrial, Medical, Testing Equipment & Measurement |
Shell Material Polysulfone (PSU) | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.44000 | $24.44 |

