
W11K0C-P02MPH0-3500 | |
|---|---|
DigiKey Part Number | 1907-W11K0C-P02MPH0-3500-ND |
Manufacturer | |
Manufacturer Product Number | W11K0C-P02MPH0-3500 |
Description | ODU MINI-SNAP PLUG, R/A, SZ 1, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 12A |
Number of Positions 2 | Voltage Rating 550V |
Shell Size - Insert 1 | Cable Opening 0.118" ~ 0.138" (3.00mm ~ 3.50mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.72000 | $70.72 |

