
S33B0C-P22MFG0-8500 | |
|---|---|
DigiKey Part Number | 1907-S33B0C-P22MFG0-8500-ND |
Manufacturer | |
Manufacturer Product Number | S33B0C-P22MFG0-8500 |
Description | ODU MINI-SNAP PLUG, SZ 3, SER B, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 22 | Voltage Rating 333V |
Shell Size - Insert 3 | Cable Opening 0.315" ~ 0.335" (8.00mm ~ 8.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.88000 | $177.88 |

