Parametric Equivalent

S33B0C-P04LTS0-8500 | |
|---|---|
DigiKey Part Number | 1907-S33B0C-P04LTS0-8500-ND |
Manufacturer | |
Manufacturer Product Number | S33B0C-P04LTS0-8500 |
Description | ODU MINI-SNAP PLUG, STY 3, SZ 3, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 24A |
Number of Positions 4 | Voltage Rating 600V |
Shell Size - Insert 3 | Cable Opening 0.315" ~ 0.335" (8.00mm ~ 8.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S33B0C-P04MTS0-8500 | ODU | 0 | 1907-S33B0C-P04MTS0-8500-ND | $143.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $156.02000 | $156.02 |


