
S24K0C-P30MJG0-950S | |
|---|---|
DigiKey Part Number | 1907-S24K0C-P30MJG0-950S-ND |
Manufacturer | |
Manufacturer Product Number | S24K0C-P30MJG0-950S |
Description | ODU MINI-SNAP PLUG,SZ.4,SER.K,30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 30 | Voltage Rating 520V |
Shell Size - Insert 4 | Cable Opening 0.354" ~ 0.374" (9.00mm ~ 9.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $351.76000 | $351.76 |

